On-Shore ES0800/06DSFB technical specifications.
| Package/Case | 315 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES0800 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ES0800/06DSFB to view detailed technical specifications.
No datasheet is available for this part.