General purpose terminal block featuring 16 wire entries and 8 circuits across 2 rows. Designed for 8mm DIN rail mounting, this component offers a 300V voltage rating and a maximum current capacity of 15A. It supports wire gauges from 14AWG to 22AWG and operates within a temperature range of -33°C to 105°C. Panel and chassis mounting options are available, with RoHS compliance ensuring environmental responsibility.
On-Shore ES0800/08DSFB technical specifications.
| Package/Case | 315 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES0800 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ES0800/08DSFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.