On-Shore ES1000/05DSFB technical specifications.
| Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES1000 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ES1000/05DSFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.