On-Shore GJ026-8P4C18 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore GJ026-8P4C18 to view detailed technical specifications.
No datasheet is available for this part.