On-Shore MD-6006 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MD |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore MD-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.