On-Shore OSTEM030152 technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | No |
| Series | OSTEM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore OSTEM030152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.