On-Shore OSTES030150 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTES |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTES030150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.