On-Shore OSTEV056151 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Current | 55A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTEV |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTEV056151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.