On-Shore OSTEZ117150 technical specifications.
| Color | Green |
| Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | OSTEZ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore OSTEZ117150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.