This terminal block features a 5-position, 1-level design with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is constructed from steel with a brass contact plating and is available in a bulk packaging option. The terminal block is RoHS compliant and suitable for use with wires up to 20AWG. It is designed for through-hole mounting and features a screwless termination.
On-Shore OSTHB050180 technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTHB |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTHB050180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.