On-Shore OSTHE030080 technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Series | OSTHE |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTHE030080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.