On-Shore OSTHW06B050 technical specifications.
| Color | Green |
| Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | OSTHW |
| Termination | Screwless |
| Voltage | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTHW06B050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.