On-Shore OSTOP230100 technical specifications.
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTOP |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOP230100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.