
Vertical unshrouded header with 24 positions and a 5mm pitch, designed for board-to-board applications. Features brass contacts, a 15A maximum current rating, and a 300V voltage rating. Operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. Termination is via solder, with a through-hole mounting style. Housing is black, and the component is RoHS compliant.
On-Shore OSTOP240000 technical specifications.
| Contact Material | Brass |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Black |
| Length | 120mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder, Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | OSTOP |
| Termination | Solder |
| Voltage | 300V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOP240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.