On-Shore OSTOP240200 technical specifications.
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 120mm |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTOP |
| Voltage | 300V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOP240200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.