
Shrouded header with 2 positions and 5.08mm terminal pitch. Features straight body orientation, through-hole mounting, and a single row configuration. This connector offers a solder termination method, a maximum current rating of 20A, and a maximum voltage rating of 300VAC. Operates within a temperature range of -30°C to 105°C.
On-Shore OSTOQ025450 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.16 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 12 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VAC |
| Cage Code | 0NUY2 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore OSTOQ025450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.