On-Shore OSTOQ051250 technical specifications.
| Contact Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTOQ |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOQ051250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.