2-position, single-row terminal block with 9.52mm pitch. Features brass contacts with brass plating, rated for 30A and 300V. Through-hole mounting with solder termination. Operates from -40°C to 115°C, with a UL94 V-0 flammability rating. Housing is green, and the component is lead-free and RoHS compliant.
On-Shore OSTT7022150 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTT7 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTT7022150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.