3-position, single-level terminal block featuring 6.35mm pitch and screw termination. This through-hole mount component offers a 300V voltage rating and a maximum current capacity of 25A. Constructed with brass contacts and housing, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -30°C to 105°C. Designed for lead-free and RoHS-compliant applications, it accommodates wire gauges from 10AWG to 24AWG.
On-Shore OSTT7030150 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTT7 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTT7030150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.