On-Shore OSTT7094350 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Plating | Brass, Steel |
| Series | OSTT7 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTT7094350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.