On-Shore OSTTA020161B technical specifications.
| Color | Blue |
| Current | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Plating | Steel |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA020161B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.