
2-position, single-level terminal block with 5.08mm pitch. Features screw termination and a 16A current rating, with a maximum operating voltage of 300V. Designed for through-hole mounting with solder pin style. Operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free and RoHS compliant component accepts wire gauges from 14AWG to 22AWG.
On-Shore OSTTA024163 technical specifications.
| Color | Blue |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA024163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
