Four-position, single-level terminal block with 5mm pitch, straight orientation, and solder termination. Features a 16A maximum current rating and 250V voltage rating. Constructed with brass and steel contacts plated in tin, housed in blue UL94 V-0 flammability rated plastic. Designed for through-hole mounting, accepting wire gauges from 14AWG to 26AWG. Operates within a temperature range of -30°C to 105°C.
On-Shore OSTTA040161 technical specifications.
| Color | Blue |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current | 16A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 250V |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA040161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.