General terminal block with 4 positions and a 5.08mm pitch. Features straight, solder ST termination with a 16A current rating and 300V voltage rating. Constructed with brass and steel contacts plated in tin, housed in blue UL94 V-0 rated plastic. Operates between -30°C and 105°C, accepting wire gauges from 14AWG to 22AWG.
On-Shore OSTTA044163 technical specifications.
| Color | Blue |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 21.02mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA044163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.