General purpose terminal block featuring 5 positions with 5mm pitch. Rated for 16A and 250V, this blue, single-level block utilizes brass contacts with zinc plating for reliable connections. Designed for through-hole mounting, it supports wire gauges from 14AWG to 26AWG and operates within a temperature range of -30°C to 105°C. The housing is UL94 V-0 flammability rated, ensuring safety and compliance.
On-Shore OSTTA050161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 250V |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA050161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.