6-position, single-row terminal block with 5mm pitch and solder termination. Features a 16A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in zinc, housed in blue UL94 V-0 rated material. Designed for through-hole mounting and accepts wire gauges from 14AWG to 26AWG.
On-Shore OSTTA060161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 250V |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA060161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.