8-position, single-row terminal block with 5.08mm pitch. Features brass contacts with zinc plating, rated for 16A and 300V. Designed for solder termination with a through-hole mounting style. Housing is blue, made from UL94 V-0 rated material, operating between -30°C and 105°C. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore OSTTA084163 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA084163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.