
General terminal block with 10 positions and 10 positions per level, featuring a 5.08mm pitch. This single-level, through-hole mount block accepts wire gauges from 14AWG to 22AWG. It operates at 300V and handles a current of 15A, with a maximum operating temperature of 105°C. The blue housing is constructed from a UL94 V-0 rated material. Brass contacts with zinc plating ensure reliable connections.
On-Shore OSTTA104163 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTA |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTA104163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.