2-position, single-row terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 15A and 250V. Designed for right-angle, through-hole solder termination, accommodating wire gauges from 14 to 22 AWG. Constructed with a blue housing, it operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating.
On-Shore OSTTB022161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Blue |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTB |
| Termination | Screw |
| Voltage | 250V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTB022161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.