5-position, single-row terminal block with a 5mm pitch, designed for solder termination. Features brass contacts with tin plating, rated for 16A and 250V, with a maximum operating temperature of 105°C. This blue, through-hole mount component has a UL94 V-0 flammability rating and accepts wire gauges from 14AWG to 22AWG.
On-Shore OSTTB050161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Blue |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTB |
| Termination | Screw |
| Voltage | 250V |
| Width | 12.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTB050161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.