On-Shore OSTTC021162 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Length | 15mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -33°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel, Galvanized, Chromate |
| Series | OSTTC |
| Termination | Screw |
| Voltage | 250V |
| Width | 7.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTC021162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.