
General terminal block featuring 3 positions and 1 level, designed for solder termination with a 5.08mm pitch. This blue, through-hole mount component supports a maximum current rating of 15A and a voltage of 300V. Constructed with brass contacts plated in tin, it offers a wide operating temperature range from -30°C to 105°C and meets UL94 V-0 flammability standards. Suitable for wire gauges between 14AWG and 22AWG, this lead-free and RoHS compliant terminal block ensures reliable connections.
On-Shore OSTTC032162 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTC |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTC032162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
