
5-position, single-row terminal block with 5mm pitch, designed for solder termination. Features brass contacts with tin plating, rated for 15A current and 300V voltage. Constructed with a blue housing, this through-hole mount component offers a temperature range of -30°C to 105°C and a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
On-Shore OSTTC050162 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTC |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTC050162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
