General terminal block with 5 positions and a 5.08mm pitch. Features a 15A current rating and 300V voltage rating, with brass contacts plated in tin. Designed for through-hole mounting with screw termination, accepting wire gauges from 14AWG to 22AWG. Operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is blue, and the component is RoHS compliant.
On-Shore OSTTC052162 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTC |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTC052162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.