6-position, single-level terminal block with a 5mm pitch. Features a right-angle, through-hole mounting style and a 16A current rating. Constructed with brass contacts plated in tin, housed in blue UL94 V-0 rated plastic. Operates within a temperature range of -30°C to 105°C, supporting wire gauges from 14AWG to 22AWG. Rated for 250V, this RoHS compliant component offers screw termination.
On-Shore OSTTD060161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTD |
| Termination | Screw |
| Voltage | 250V |
| Width | 10mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTD060161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.