
General purpose terminal block featuring 3 positions and a 3.5mm pitch. Rated for 10A and 125V, this single-level block utilizes solder termination with tin-plated contacts for reliable connections. Designed for through-hole mounting, it accommodates wire gauges from 16AWG to 26AWG and operates within a temperature range of -30°C to 105°C. The black, RoHS compliant unit is supplied in bulk packaging.
On-Shore OSTTE030104 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTE |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTE030104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
