
3-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features a 10A maximum current rating and 300V maximum voltage rating. Designed for solder termination, this flexible flat cable/flexible printed circuit connector operates within a temperature range of -40°C to 115°C. Product dimensions are 11.5mm length, 7mm depth, and 8.4mm height.
On-Shore OSTTE030161 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 11.5 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 8.4 |
| Type | Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Cage Code | 0NUY2 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore OSTTE030161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.