
General purpose terminal block featuring 4 positions on a single level with a 3.5mm pitch. Rated for 10A and 125V, it supports wire gauges from 16AWG to 26AWG. This through-hole mount component has tin-plated contacts and a steel plating, operating between -30°C and 105°C. The black terminal block is RoHS compliant and utilizes screw termination.
On-Shore OSTTE040104 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTE |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTE040104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
