This terminal block features a 6-position design with a maximum current rating of 10A and a maximum operating voltage of 125V. It is suitable for through-hole mounting and has a maximum operating temperature range of -30°C to 105°C. The terminal block is compliant with RoHS regulations and is available in bulk packaging.
On-Shore OSTTE060104 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTE |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTE060104 to view detailed technical specifications.
No datasheet is available for this part.