
9-position, single-level terminal block featuring 3.5mm pitch and screw termination. Rated for 10A and 125V, this blue, through-hole mount component utilizes brass contacts with brass and tin plating. Operating temperature range is -30°C to 105°C, with a UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 26AWG.
On-Shore OSTTE090161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTE |
| Termination | Screw |
| Voltage | 125V |
| Width | 7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTE090161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
