
14-position, single-row terminal block with 3.5mm pitch. Features brass contacts with tin plating, rated for 10A and 125V. Through-hole mounting with solder termination. Operates from -30°C to 105°C, with a UL94 V-0 flammability rating. Dimensions: 56mm length, 7mm width, 8.4mm height. Accommodates wire gauges from 16AWG to 26AWG.
On-Shore OSTTE140161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Length | 56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTE |
| Termination | Screw |
| Voltage | 125V |
| Width | 7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTE140161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.