
3-position, single-level terminal block featuring a 3.5mm pitch and right-angle, through-hole mounting. Rated for 10A and 125V, this blue terminal block utilizes brass contacts with brass and tin plating for reliable connections. It supports wire gauges from 16AWG to 26AWG and operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating.
On-Shore OSTTF030161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Blue |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTF |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTF030161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.