General terminal block featuring 7 positions with a 3.5mm pitch. This blue, single-level, single-row block offers a 10A current rating and 125V voltage capacity. It utilizes brass contacts with tin plating and a steel plating for durability. Designed for right-angle, through-hole mounting, it supports wire gauges from 16AWG to 26AWG and operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating.
On-Shore OSTTF070161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Blue |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTF |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTF070161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.