16-position, single-row terminal block with 3.5mm pitch. Features right-angle, through-hole mounting and screw termination. Rated for 10A and 125V, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in brass and tin, housed in blue UL94 V-0 flammability rated plastic. Suitable for wire gauges from 16AWG to 26AWG.
On-Shore OSTTF160161 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Blue |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTF |
| Termination | Screw |
| Voltage | 125V |
| Width | 8.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTF160161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.