
Two-position, single-row terminal block with 5mm pitch, designed for cable mounting. Features brass and steel contacts, a 14A current rating, and a 300V voltage rating. Housing is blue, constructed from UL94 V-0 rated material, and operates within a -40°C to 115°C temperature range. This lead-free, RoHS compliant component offers screw termination and supports wire gauges from 14AWG to 22AWG.
On-Shore OSTTH020160 technical specifications.
| Color | Blue |
| Contact Material | Brass, Steel |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | OSTTH |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTH020160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
