General purpose terminal block featuring 3 positions with a 5mm pitch. This 1-level, 1-row block offers screw termination and is designed for cable mounting with a straight orientation. Rated for 300V and a maximum current of 15A, it operates within a temperature range of -40°C to 115°C. Constructed with brass and steel contacts and a blue housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
On-Shore OSTTH030160 technical specifications.
| Color | Blue |
| Contact Material | Brass, Steel |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | OSTTH |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTH030160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.