Four-position, single-level terminal block featuring 5mm pitch screw terminals for cable mounting. Rated for 300V and 14A, this blue, free-hanging component utilizes brass contacts and a UL94 V-0 rated housing. Operating temperature range spans from -40°C to 115°C, accommodating wire gauges from 14AWG to 22AWG. Lead-free and RoHS compliant, it measures 20mm in length, 13.6mm in width, and 11mm in height.
On-Shore OSTTH040160 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTTH |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTH040160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.