On-Shore OSTTH050160 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTTH |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTH050160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.