3-position, single-row terminal block with 5.08mm pitch. Features right-angle, cable mount orientation and screw termination. Rated for 300V and 20A maximum current, with a temperature range of -30°C to 105°C. Contacts are brass with tin plating, housed in UL94 V-0 rated green plastic. Accommodates wire gauges from 12AWG to 24AWG.
On-Shore OSTTJ035153 technical specifications.
| Color | Green |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current | 20A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.1mm |
| Housing Color | Green |
| Length | 15.24mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | OSTTJ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTJ035153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.