4-position, single-level terminal block with 3.81mm pitch. Features screw termination for wire gauges 16-26AWG, rated for 300V and 10A. Brass contacts and a green housing ensure reliable performance from -40°C to 115°C. This free-hanging, cable mount connector is RoHS compliant and supplied in bulk packaging.
On-Shore OSTTJ0431530 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTTJ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTJ0431530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.